- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 666/3G
Description
+
Switch Toggle ON ON 4PDT Round Lever Quick Conn 10A 30VDC Panel Mount with Threads
Search Keywords: 6663G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:666/3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:4PDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:35mm x 46mm x 62 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$70.95
13
$57.30
19
$54.89
25 +
$53.79
Click for Quote
Log in
to unlock special pricing