- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 665T
APEM Inc.
665T
Power - toggle switches - metal lever
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:665T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Pole Throw Configuration:4PDT
-
Switch Configuration:Mom ON
-
Contact Rating @ Voltage:10@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-20 to 55 °C