- Home ›
- All Products›
- 659NH/2
APEM Inc.
659NH/2
Toggle Switch - 3PDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Quick Connect 0.250" (6.3mm).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - 3PDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Quick Connect 0.250" (6.3mm).
Search Keywords: 659NH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:659NH/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 659NH/2 RoHS compliant?
Yes, 659NH/2 is RoHS compliant.
What is the lead time for 659NH/2?
The standard lead time for 659NH/2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
7
$36.75
13
$29.68
19
$28.43
25 +
$27.86
Click for Quote
Log in
to unlock special pricing