- Home ›
- All Products›
- 659HGK3V
Description
+
Toggle Switch - 3PDT - On-Off-On - 15A 250VAC - Metal Lever - 3 Locked Positions - Black Finish - Screw Terminals.
Search Keywords: 659HGK3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:659HGK3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$123.80
13
$82.05
19
$66.66
25 +
$65.33
Click for Quote
Log in
to unlock special pricing