Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

658NH/2

Switch Toggle ON OFF Mom 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC 372.85VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF Mom 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC 372.85VA Panel Mount with Threads
Search Keywords: 658NH2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 658NH/2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: ON OFF (ON)
Contact Rating @ Voltage: 372.85 A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 0.75
Body Orientation: Straight
Terminal Type: Quick Connect/Solder
Operating Temperature: -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 658NH/2 RoHS compliant?
Yes, 658NH/2 is RoHS compliant.
What is the lead time for 658NH/2?
The standard lead time for 658NH/2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$38.21
13
$30.87
19
$29.57
25 +
$28.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!