Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

657H

Switch Toggle Mom OFF Mom 3PDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle Mom OFF Mom 3PDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 657H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 657H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 15@125VAC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 0.75
Body Orientation: Straight
Terminal Type: Screw
Dimension: 31.8 x 34.5 x 63.7 mm
Operating Temperature: -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 657H RoHS compliant?
Yes, 657H is RoHS compliant.
What is the lead time for 657H?
The standard lead time for 657H is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.68
5
$35.26
10
$34.23
25
$32.85
50
$25.94
100
$19.34
250 +
$18.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!