- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 656NH/2
APEM Inc.
656NH/2
Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 656NH/2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 3P2T (3PDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 15@250VAC 12VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | M12 x 0.75 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect/Solder |
| Operating Temperature: | -20 to 55 °C |