- Home ›
- All Products›
- 651SH
Description
+
Toggle Switch - 3PST - On-Off - 15A 125VAC - 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 651SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:651SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$50.80
13
$41.03
19
$39.31
25 +
$38.52
Click for Quote
Log in
to unlock special pricing