- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 651H/2
APEM Inc.
651H/2
Switch Toggle ON OFF 3PST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF 3PST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords: 651H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:651H/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Frequently Asked Questions
Is 651H/2 RoHS compliant?
Yes, 651H/2 is RoHS compliant.
What is the lead time for 651H/2?
The standard lead time for 651H/2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
235
can ship 10/26/26
250
can ship 10/28/26
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$37.46
5
$35.04
10
$33.42
25
$31.42
50
$29.10
100
$27.83
250 +
$26.22
Click for Quote
Log in
to unlock special pricing