- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 651H
APEM Inc.
651H
Switch Toggle ON OFF 3PST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF 3PST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords: 651H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:651H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:31.8 x 34.5 x 63.7 mm
-
Operating Temperature:-20 to 55 °C
Frequently Asked Questions
Is 651H RoHS compliant?
Yes, 651H is RoHS compliant.
What is the lead time for 651H?
The standard lead time for 651H is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
On Order:
75
can ship 11/18/26
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$62.33
5
$44.00
10
$36.24
25
$33.21
50
$32.16
100
$32.08
250 +
$32.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT