- Home ›
- All Products›
- 649NH
Description
+
Toggle Switch - DPDT - On-Off-On - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal.
Search Keywords: 649NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:649NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$21.78
5
$20.37
10
$19.43
25
$18.85
50
$16.78
100
$13.50
250 +
$12.95
Click for Quote
Log in
to unlock special pricing