- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 648HK
APEM Inc.
648HK
Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 17.50mm Round Actuator - Metal Lever - Front Panel Sealing - Screw Terminal.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 17.50mm Round Actuator - Metal Lever - Front Panel Sealing - Screw Terminal.
Search Keywords: 648HK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:648HK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 648HK RoHS compliant?
Yes, 648HK is RoHS compliant.
What is the lead time for 648HK?
The standard lead time for 648HK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$32.16
5
$30.09
10
$28.70
25
$27.85
50
$24.45
100
$19.17
250 +
$18.66
Click for Quote
Log in
to unlock special pricing