- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 648H
APEM Inc.
648H
Switch Toggle ON OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 648H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:648H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:29.7 x 21.5 x 60.4 mm
-
Operating Temperature:-20 to 55 °C
Frequently Asked Questions
Is 648H RoHS compliant?
Yes, 648H is RoHS compliant.
What is the lead time for 648H?
The standard lead time for 648H is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$23.22
5
$21.76
10
$21.13
25
$20.30
50
$18.08
100
$14.46
250 +
$13.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT