Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

647HK

Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 647HK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    647HK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    29.7mm x 21.5mm x 60.4 mm
  • Operating Temperature:
    -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 647HK RoHS compliant?
Yes, 647HK is RoHS compliant.
What is the lead time for 647HK?
The standard lead time for 647HK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
28
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.422
28
$34.020
50
$32.770
100
$31.750
250 +
$31.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!