Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

647H/2K

Switch Toggle, DPDT Round Lever, Current: 10A, Voltage: 125 VAC,Screw terminal style, Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle, DPDT Round Lever, Current: 10A, Voltage: 125 VAC,Screw terminal style, Panel Mount
Search Keywords: 647H2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    647H/2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Operating Temperature:
    -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 647H/2K RoHS compliant?
Yes, 647H/2K is RoHS compliant.
What is the lead time for 647H/2K?
The standard lead time for 647H/2K is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
25
10 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.213
25
$23.830
50
$21.180
100
$21.120
250 +
$21.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!