- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 647H
APEM Inc.
647H
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:647H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:29.7 x 21.5 x 60.4 mm
-
Operating Temperature:-20 to 55 °C