- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 646HK2V
Description
+
Switch Toggle ON ON DPDT Locking Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords: 646HK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:646HK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:29.7mm x 21.5mm x 63.7 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7
$53.32
13
$43.07
19
$41.25
25 +
$40.43
Click for Quote
Log in
to unlock special pricing