- Home ›
- All Products›
- 646HGK2V
Description
+
Toggle Switch - DPDT - On-On - 15A 250VAC - Metal Lever - 2 Locked Positions - Black Finish - Screw Terminals.
Search Keywords: 646HGK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:646HGK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$104.35
13
$69.15
19
$56.19
25 +
$55.06
Click for Quote
Log in
to unlock special pricing