- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 646H/22V
APEM Inc.
646H/22V
Toggle Switch - DPDT - Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPDT - Panel Mount
Search Keywords: 646H22V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:646H/22V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Frequently Asked Questions
Is 646H/22V RoHS compliant?
Yes, 646H/22V is RoHS compliant.
What is the lead time for 646H/22V?
The standard lead time for 646H/22V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$47.54
13
$38.39
19
$36.78
25 +
$36.04
Click for Quote
Log in
to unlock special pricing