- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 644NH/22R
APEM Inc.
644NH/22R
Switch Toggle Mom ON Mom SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 644NH/22R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 1P3T (SP3T) |
| Switch Configuration: | (On) On (On) |
| Contact Rating @ Voltage: | 15@125VAC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | M12 x 0.75 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect/Solder |
| Operating Temperature: | -20 to 55 °C |