Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

644H3V

600H Series - Toggle Switch - High Amperage - Doube Pole - 3 Functions - 10A - 125VAC-250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
600H Series - Toggle Switch - High Amperage - Doube Pole - 3 Functions - 10A - 125VAC-250VAC
Search Keywords: 644H3V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    644H3V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Operating Temperature:
    -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644H3V RoHS compliant?
Yes, 644H3V is RoHS compliant.
What is the lead time for 644H3V?
The standard lead time for 644H3V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$52.08
5
$51.95
7
$51.82
13
$41.85
19
$40.10
25 +
$39.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!