- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 644H2R
Description
+
Switch Toggle Mom ON Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 644H2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:644H2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:Mom ON Mom
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:29.7 x 21.5 x 60.4 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$24.71
5
$23.11
10
$22.05
25
$21.39
50
$19.03
100
$14.70
250 +
$14.31
Click for Quote
Log in
to unlock special pricing