- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 644H1R
Description
+
Switch Toggle ON ON Mom SP3T Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 644H1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:644H1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:29.7 x 21.5 x 60.4 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$62.87
5
$44.21
10
$41.60
25
$27.92
50
$26.31
100
$25.87
250 +
$25.80
Click for Quote
Log in
to unlock special pricing