- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 638H/2
APEM Inc.
638H/2
Switch Toggle ON OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 638H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:638H/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Frequently Asked Questions
Is 638H/2 RoHS compliant?
Yes, 638H/2 is RoHS compliant.
What is the lead time for 638H/2?
The standard lead time for 638H/2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$7.96
50
$7.55
100
$7.14
250
$6.73
500
$6.44
1,000
$6.16
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing