- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 637NH
Description
+
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Search Keywords: 637NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:637NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:29.5 x 51 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Can Ship immediately
Minimum Order Quantity:
45
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
45
$11.78
50
$10.27
100
$8.22
250
$7.77
500
$6.78
1,000
$5.96
2,500 +
$5.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments