- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 637H/25
APEM Inc.
637H/25
Toggle Switch - SPDT - Mom-Off-Mom - 10A 250VAC - 40 mm (1.574) Long Actuator - Quick Connect 0.250" (6.3mm).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 10A 250VAC - 40 mm (1.574) Long Actuator - Quick Connect 0.250" (6.3mm).
Search Keywords: 637H25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:637H/25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 637H/25 RoHS compliant?
Yes, 637H/25 is RoHS compliant.
What is the lead time for 637H/25?
The standard lead time for 637H/25 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$17.95
20
$16.92
40
$16.41
60
$14.81
100
$11.96
260
$11.43
500 +
$9.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT