- Home ›
- All Products›
- 636SH/2
Description
+
Toggle Switch - SPDT - On-On - 15A 125VAC - 17.50mm Round Actuator - Quick Connect 0.250" (6.3mm).
Search Keywords: 636SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:636SH/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.85
10
$17.03
25
$16.52
50
$14.71
100
$11.87
250
$11.38
500 +
$9.68
Click for Quote
Log in
to unlock special pricing