- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 636NH
Description
+
Toggle Switch - SPDT - On-On - 15A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal.
Search Keywords: 636NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:636NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$11.22
50
$9.81
100
$7.78
250
$7.36
500
$6.42
1,000
$5.69
2,500 +
$5.16
Click for Quote
Log in
to unlock special pricing