- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 636H/2T
Description
+
Toggle Switch - SPDT - On-On - 15A 250VAC - 17.50mm Round Actuator - Metal Lever - Tropicalized Case - Quick Connect 0.250" (6.3mm).
Search Keywords: 636H2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:636H/2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$11.73
100
$9.29
250
$8.78
500
$7.48
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing