- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 631H2V
Description
+
Switch Toggle ON OFF SPST Locking Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords: 631H2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:631H2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
On Order:
75
can ship 6/24/26
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$62.23
5
$43.93
10
$39.09
25
$35.30
50
$34.18
100
$34.01
250 +
$33.68
Click for Quote
Log in
to unlock special pricing