- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 631H/2G
Description
+
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords: 631H2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:631H/2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.63
10
$18.72
25
$18.16
50
$16.12
100
$13.00
250
$12.47
500 +
$10.64
Click for Quote
Log in
to unlock special pricing