Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

631H

Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Search Keywords: 631H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 631H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 15@250VAC 12VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 0.75
Body Orientation: Straight
Terminal Type: Screw
Operating Temperature: -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 631H RoHS compliant?
Yes, 631H is RoHS compliant.
What is the lead time for 631H?
The standard lead time for 631H is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,634
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.27
50
$6.90
100
$6.53
250
$6.14
500
$5.75
1,000
$5.63
2,500 +
$5.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!