Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5GTH965

Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC 10000000Cycles 6.5N Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC 10000000Cycles 6.5N Thru-Hole Automotive
Search Keywords: 5GTH965
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5GTH965
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Dimension:
    10.1 x 12.8 x 6.4 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    6.5 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5GTH965 RoHS compliant?
Yes, 5GTH965 is RoHS compliant.
What is the lead time for 5GTH965?
The standard lead time for 5GTH965 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.38
300
$2.24
500
$2.14
1,000
$2.03
2,500
$1.91
5,000
$1.90
7,500
$1.89
10,000 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!