- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 5GTH93582
APEM Inc.
5GTH93582
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 5GTH93582 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimension: | 10.3 x 12.8 x 6.4 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 3.5 N |
| Contact Rating @ Voltage: | 0.05@24VDC A |
| Illumination Type: | LED |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |