Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5GTH93561

Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole
Search Keywords: 5GTH93561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 5GTH93561
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 10.3 x 12.8 x 6.4 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 3.5 N
Contact Rating @ Voltage: 0.05@24VDC A
Illumination Type: LED
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5GTH93561 RoHS compliant?
Yes, 5GTH93561 is RoHS compliant.
What is the lead time for 5GTH93561?
The standard lead time for 5GTH93561 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.10
25
$5.25
50
$5.20
100
$5.15
300
$5.14
500
$5.13
1,000
$5.11
2,500 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!