- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 5ETH965
APEM Inc.
5ETH965
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 6.5N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 6.5N Thru-Hole
Search Keywords: 5ETH965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5ETH965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.1 x 12.8 x 6.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:6.5 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Frequently Asked Questions
Is 5ETH965 RoHS compliant?
Yes, 5ETH965 is RoHS compliant.
What is the lead time for 5ETH965?
The standard lead time for 5ETH965 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 12/9/26
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$2.57
300
$2.34
500
$2.24
1,000
$2.13
2,500
$2.00
5,000
$1.92
7,500
$1.91
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing