Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5ETH920

Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 2N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 2N Thru-Hole
Search Keywords: 5ETH920
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 5ETH920
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 10.1 x 12.8 x 6.4 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 2 N
Contact Rating @ Voltage: 0.05@24VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5ETH920 RoHS compliant?
Yes, 5ETH920 is RoHS compliant.
What is the lead time for 5ETH920?
The standard lead time for 5ETH920 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 515
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.30
300
$2.11
500
$2.02
1,000
$1.88
2,500
$1.82
5,000
$1.81
7,500
$1.80
10,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!