- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 5ESH965
APEM Inc.
5ESH965
Switch Tactile N.O. SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 6.5N SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 6.5N SMD
Search Keywords: 5ESH965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5ESH965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.1 x 14 x 6.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:6.5 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 5ESH965 RoHS compliant?
Yes, 5ESH965 is RoHS compliant.
What is the lead time for 5ESH965?
The standard lead time for 5ESH965 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,997
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.78
500
$1.66
1,000
$1.54
2,500
$1.45
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing