- Home ›
- All Products›
- 5668CDB
Description
+
Toggle Switch - 4PDT - On-Off-Mom - 0.4A 20VAC 20VDC - 10.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5668CDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5668CDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.50
10
$15.74
25
$15.27
50
$14.83
100
$12.57
250
$12.05
500 +
$11.16
Click for Quote
Log in
to unlock special pricing