- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5667A
Description
+
Toggle Switch - 4PDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5667A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5667A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$32.52
5
$30.42
10
$29.02
25
$28.15
50
$18.28
100
$11.26
250 +
$10.79
Click for Quote
Log in
to unlock special pricing