- Home ›
- All Products›
- 5666CDB2V
Description
+
Toggle Switch - 4PDT - On-On - 0.4A 20VAC 20VDC - Locking Lever - 2 Locked Positions - Brass, Gold Plated Contacts - Solder Lug.
Search Keywords: 5666CDB2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5666CDB2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$51.38
13
$41.50
19
$39.75
25 +
$38.95
Click for Quote
Log in
to unlock special pricing