- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5664CTADGK
Description
+
Toggle Switch - 4PDT - On-On-On - 4A - 30VDC - Reversed Connections for Function 4 - Silver Gold Plated Contacts - Black Finish -Solder Lug Terminals.
Search Keywords: 5664CTADGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5664CTADGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$45.43
5
$42.82
10
$42.17
25
$41.27
50
$26.94
100
$16.81
250 +
$16.59
Click for Quote
Log in
to unlock special pricing