- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5662MAB
APEM Inc.
5662MAB
Toggle Switch - 4PDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver Contacts - Solder Lug.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch - 4PDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5662MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5662MAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 5662MAB RoHS compliant?
Yes, 5662MAB is RoHS compliant.
What is the lead time for 5662MAB?
The standard lead time for 5662MAB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$35.41
10
$30.84
25
$29.21
50
$28.24
100
$27.95
250 +
$27.68
Click for Quote
Log in
to unlock special pricing