- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5659AB
Description
+
Toggle Switch - 3PDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.5mm (.413") Round Lever - Silver Contacts - Solder Lug.
Search Keywords: 5659AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5659AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$21.86
5
$19.62
10
$16.92
25
$15.81
50
$15.00
100
$14.28
250 +
$13.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments