- Home ›
- All Products›
- 5656AK2V
Description
+
Toggle Switch - 3PDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silver Contacts - Nickel Plated Finish - Solder Lug.
Search Keywords: 5656AK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5656AK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$53.46
13
$43.18
19
$41.36
25 +
$40.54
Click for Quote
Log in
to unlock special pricing