- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5656A9
Description
+
Toggle Switch - 3PDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5656A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5656A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$29.94
5
$28.04
10
$27.22
25
$26.14
50
$17.25
100
$10.67
250 +
$10.21
Click for Quote
Log in
to unlock special pricing