- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5652AB9
Description
+
Toggle Switch - 3PDT - On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5652AB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5652AB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$37.20
5
$37.11
7
$37.02
13
$29.90
19
$28.63
25 +
$28.06
Click for Quote
Log in
to unlock special pricing