- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5652AB
APEM Inc.
5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5652AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5652AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13.2 x 16.5 x 35.3 mm
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 5652AB RoHS compliant?
Yes, 5652AB is RoHS compliant.
What is the lead time for 5652AB?
The standard lead time for 5652AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$31.64
5
$29.60
10
$28.23
25
$26.49
50
$15.23
100
$11.35
250 +
$10.89
Click for Quote
Log in
to unlock special pricing