Image is representational - see mfr. specs

5649ADB3VX408

APEM Inc.

Toggle Switch - DPDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 3 Locked Positions Lever - Silver - Gold Plated Contacts - Sol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - DPDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 3 Locked Positions Lever - Silver - Gold Plated Contacts - Solder Lug.
Search Keywords: 5649ADB3VX408
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5649ADB3VX408
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.99
5
$67.11
10
$63.50
13
$61.76
25
$58.52
38
$58.17
50 +
$52.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!