- Home ›
- All Products›
- 5648A9
Description
+
Toggle Switch - DPDT - On-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug.
Search Keywords: 5648A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5648A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.84
50
$12.27
100
$7.43
250
$7.03
500
$6.74
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing